


EMMC04G-WT32-01G10 | |
|---|---|
DigiKey Part Number | 5625-EMMC04G-WT32-01G10-ND |
Manufacturer | |
Manufacturer Product Number | EMMC04G-WT32-01G10 |
Description | IC FLASH 32GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,41240 € | 770,62 € |
| Unit Price without VAT: | 15,41240 € |
|---|---|
| Unit Price with VAT: | 18,34076 € |


