
DTXM/256GBBK | |
|---|---|
DigiKey Part Number | 6318-DTXM/256GBBK-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTXM/256GBBK |
Description | USB FLASH DRIVE 256GB USB 3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 67.40mm L x 21.80mm W x 11.60mm H | |
Weight | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,73000 € | 35,73 € |
| 10 | 33,04600 € | 330,46 € |
| 25 | 31,98400 € | 799,60 € |
| 50 | 31,19000 € | 1.559,50 € |
| 100 | 30,40600 € | 3.040,60 € |
| Unit Price without VAT: | 35,73000 € |
|---|---|
| Unit Price with VAT: | 42,51870 € |







