
DTMAX/512GB | |
|---|---|
DigiKey Part Number | 6318-DTMAX/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTMAX/512GB |
Description | USB FLASH DRIVE 512GB USB 3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 1000MB/s | |
Speed - Write | 900MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 82.17mm L x 22.00mm W x 9.02mm H | |
Weight | - |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,86000 € | 106,86 € |
| 10 | 98,50900 € | 985,09 € |
| 30 | 94,62167 € | 2.838,65 € |
| 60 | 92,22150 € | 5.533,29 € |
| Unit Price without VAT: | 106,86000 € |
|---|---|
| Unit Price with VAT: | 127,16340 € |


