


08EP08-N3GTC32-GA67 | |
---|---|
DigiKey Part Number | 5625-08EP08-N3GTC32-GA67-ND |
Manufacturer | |
Manufacturer Product Number | 08EP08-N3GTC32-GA67 |
Description | IC FLASH RAM 8GB EMMC 136FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR Memory IC 8GByte (NAND) eMMC 5.1 HS400 + LPDDR3 136-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC 5.1 HS400 + LPDDR3 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 136-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,13000 € | 30,13 € |
Unit Price without VAT: | 30,13000 € |
---|---|
Unit Price with VAT: | 35,85470 € |