



WP937SB/4YGW | |
|---|---|
DigiKey Part Number | 754-WP937SB/4YGW-ND |
Manufacturer | |
Manufacturer Product Number | WP937SB/4YGW |
Description | 3MM QUAD LEVEL G/Y INDICATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, White 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 2) | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 4 High | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 14mcd Green, 8mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,10000 € | 21,00 € |
| 100 | 1,64100 € | 164,10 € |
| 600 | 1,42157 € | 852,94 € |
| 1.200 | 1,35888 € | 1.630,66 € |
| 2.400 | 1,30583 € | 3.133,99 € |
| 5.400 | 1,25407 € | 6.771,98 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |










