
WP934SB/4YD | |
|---|---|
DigiKey Part Number | WP934SB/4YD-ND |
Manufacturer | |
Manufacturer Product Number | WP934SB/4YD |
Description | LED CBI 3MM QUAD YELLOW RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 4) Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SB/4YD Models |
Category | Millicandela Rating 15mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 590nm | Voltage Rating 2.1V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,09200 € | 10,92 € |
| 120 | 0,81375 € | 97,65 € |
| 600 | 0,70227 € | 421,36 € |
| 1.080 | 0,67106 € | 724,74 € |
| 2.040 | 0,64189 € | 1.309,46 € |
| 5.040 | 0,60738 € | 3.061,20 € |
| 10.080 | 0,58558 € | 5.902,65 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

