
WP934SB/4SRD | |
|---|---|
DigiKey Part Number | WP934SB/4SRD-ND |
Manufacturer | |
Manufacturer Product Number | WP934SB/4SRD |
Description | LED CBI 3MM QUAD RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Tinted 1.85V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SB/4SRD Models |
Category | Millicandela Rating 100mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Tube | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 655nm | Voltage Rating 1.85V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |

