



WP934RZ/3GD | |
|---|---|
DigiKey Part Number | WP934RZ/3GD-ND |
Manufacturer | |
Manufacturer Product Number | WP934RZ/3GD |
Description | LED CBI 3MM 3X1 GRN RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934RZ/3GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 25mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,99100 € | 9,91 € |
| 125 | 0,73048 € | 91,31 € |
| 500 | 0,64062 € | 320,31 € |
| 1.000 | 0,60558 € | 605,58 € |
| 2.000 | 0,57590 € | 1.151,80 € |
| 5.000 | 0,54351 € | 2.717,55 € |
| 10.000 | 0,52336 € | 5.233,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

