
WP934GE/2GD-RV | |
|---|---|
DigiKey Part Number | 754-1999-ND |
Manufacturer | |
Manufacturer Product Number | WP934GE/2GD-RV |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934GE/2GD-RV Models |
Category | Millicandela Rating 25mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934EB/2GD | Kingbright | 11.013 | 754-1293-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,76600 € | 7,66 € |
| 100 | 0,57210 € | 57,21 € |
| 500 | 0,48596 € | 242,98 € |
| 1.000 | 0,45778 € | 457,78 € |
| 2.000 | 0,43390 € | 867,80 € |
| 5.000 | 0,40782 € | 2.039,10 € |
| 10.000 | 0,39158 € | 3.915,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

