Parametric Equivalent
Parametric Equivalent

WP934EW/SURDK | |
|---|---|
DigiKey Part Number | 754-WP934EW/SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP934EW/SURDK |
Description | LED CBI 2.9MM RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 900mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,25940 € | 25,94 € |
| 500 | 0,21474 € | 107,37 € |
| 1.000 | 0,20006 € | 200,06 € |
| 2.000 | 0,18759 € | 375,18 € |
| 5.000 | 0,17394 € | 869,70 € |
| 10.000 | 0,16543 € | 1.654,30 € |
| 25.000 | 0,15614 € | 3.903,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





