WP934CA/2YD-90 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 5.054
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 8.264
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 1,02000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934CA/2YD-90

DigiKey Part Number
WP934CA/2YD-90-ND
Manufacturer
Manufacturer Product Number
WP934CA/2YD-90
Description
LED CBI 3MM BI-LVL YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934CA/2YD-90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
590nm
Configuration
2 High
Current
30mA
Millicandela Rating
15mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.