
WP819SURKMGKW | |
|---|---|
DigiKey Part Number | 754-WP819SURKMGKW-ND |
Manufacturer | |
Manufacturer Product Number | WP819SURKMGKW |
Description | 10MM R/G LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 10.00mm Dia | |
Height (Max) | 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46200 € | 4,62 € |
| 200 | 0,31100 € | 62,20 € |
| 600 | 0,27673 € | 166,04 € |
| 1.000 | 0,26355 € | 263,55 € |
| 2.000 | 0,24802 € | 496,04 € |
| 5.000 | 0,23105 € | 1.155,25 € |
| 10.000 | 0,22047 € | 2.204,70 € |
| 25.000 | 0,20893 € | 5.223,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


