
WP793YD | |
|---|---|
DigiKey Part Number | WP793YD-ND |
Manufacturer | |
Manufacturer Product Number | WP793YD |
Description | LED YELLOW DIFF 8MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP793YD Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 8.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 11.00mm |
Lens Size 8.00mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,11500 € | 57,50 € |
| 1.000 | 0,10625 € | 106,25 € |
| 2.000 | 0,09879 € | 197,58 € |
| 5.000 | 0,09062 € | 453,10 € |
| 20.000 | 0,08117 € | 1.623,40 € |
| 40.000 | 0,07750 € | 3.100,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



