Red 630nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP793SURCK

DigiKey Part Number
754-WP793SURCK-ND
Manufacturer
Manufacturer Product Number
WP793SURCK
Description
LED RED CLEAR 8MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
8.00mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
8.00mm Dia
Height (Max)
12.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30300 €3,03 €
2000,19905 €39,81 €
6000,17543 €105,26 €
1.0000,16634 €166,34 €
2.0000,15562 €311,24 €
5.0000,14388 €719,40 €
10.0000,13656 €1.365,60 €
25.0000,12856 €3.214,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €