
WP73JB/YDA | |
|---|---|
DigiKey Part Number | WP73JB/YDA-ND |
Manufacturer | |
Manufacturer Product Number | WP73JB/YDA |
Description | LED CBI 4.8MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP73JB/YDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28860 € | 28,86 € |
| 500 | 0,23972 € | 119,86 € |
| 1.000 | 0,22367 € | 223,67 € |
| 2.000 | 0,21005 € | 420,10 € |
| 5.000 | 0,19515 € | 975,75 € |
| 10.000 | 0,18586 € | 1.858,60 € |
| 25.000 | 0,17573 € | 4.393,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

