Green, Red 568nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.85V Red Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113SRSGW

DigiKey Part Number
754-1278-ND
Manufacturer
Manufacturer Product Number
WP7113SRSGW
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green, Red 568nm Green, 640nm Red LED Indication - Discrete 2.2V Green, 1.85V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113SRSGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V Green, 1.85V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 655nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.