Similar

WP7113SRC/DW | |
|---|---|
DigiKey Part Number | 754-1738-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SRC/DW |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SRC/DW Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLI-570U2T3F | Rohm Semiconductor | 203 | 846-SLI-570U2T3F-ND | 0,56000 € | Similar |
| XLM2MR12W | SunLED | 4.147 | 1497-1256-ND | 0,56000 € | Similar |




