


WP7113P3BT | |
|---|---|
DigiKey Part Number | 754-2229-ND |
Manufacturer | |
Manufacturer Product Number | WP7113P3BT |
Description | SENSOR PHOTO 940NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113P3BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14330 € | 14,33 € |
| 500 | 0,11646 € | 58,23 € |
| 1.000 | 0,10759 € | 107,59 € |
| 2.000 | 0,10004 € | 200,08 € |
| 5.000 | 0,09176 € | 458,80 € |
| 10.000 | 0,08658 € | 865,80 € |
| 25.000 | 0,08093 € | 2.023,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

