
WP7113ID5V | |
|---|---|
DigiKey Part Number | 754-1732-ND |
Manufacturer | |
Manufacturer Product Number | WP7113ID5V |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113ID5V Models |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 13mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19522 € | 97,61 € |
| 1.000 | 0,18167 € | 181,67 € |
| 2.000 | 0,17017 € | 340,34 € |
| 6.000 | 0,15538 € | 932,28 € |
| 10.000 | 0,14971 € | 1.497,10 € |
| 26.000 | 0,14081 € | 3.661,06 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











