
WP710A10QBD/D | |
|---|---|
DigiKey Part Number | 754-WP710A10QBD/D-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10QBD/D |
Description | LED BLUE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,15498 € | 77,49 € |
| 1.000 | 0,14375 € | 143,75 € |
| 2.000 | 0,13418 € | 268,36 € |
| 5.000 | 0,12370 € | 618,50 € |
| 10.000 | 0,11716 € | 1.171,60 € |
| 25.000 | 0,11003 € | 2.750,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






