
WP710A10PGC | |
|---|---|
DigiKey Part Number | WP710A10PGC-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10PGC |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 557nm LED Indication - Discrete 2.25V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10PGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.25V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 557nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP132XPGD | Kingbright | 11.005 | 754-1868-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,12680 € | 12,68 € |
| 500 | 0,10272 € | 51,36 € |
| 1.000 | 0,09475 € | 94,75 € |
| 2.000 | 0,08796 € | 175,92 € |
| 5.000 | 0,08051 € | 402,55 € |
| 10.000 | 0,07585 € | 758,50 € |
| 25.000 | 0,07077 € | 1.769,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

