WP710Axxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP710Axxxxxxx
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

WP710A10LVBC/D

DigiKey Part Number
754-1914-ND
Manufacturer
Manufacturer Product Number
WP710A10LVBC/D
Description
LED BLUE CLEAR T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10LVBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.622
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35200 €3,52 €
1000,25370 €25,37 €
5000,20984 €104,92 €
1.0000,19545 €195,45 €
2.0000,18320 €366,40 €
5.0000,16981 €849,05 €
10.0000,16145 €1.614,50 €
25.0000,15234 €3.808,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €