Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

WP7104YD | |
|---|---|
DigiKey Part Number | 754-1261-ND |
Manufacturer | |
Manufacturer Product Number | WP7104YD |
Description | LED YELLOW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10YD | Kingbright | 1.342 | 754-1602-ND | 0,22000 € | Parametric Equivalent |
| SLI-343D8C3F | Rohm Semiconductor | 23.438 | SLI-343D8C3F-ND | 0,36000 € | Similar |
| SLI-343D8U3F | Rohm Semiconductor | 1.675 | SLI-343D8U3F-ND | 0,36000 € | Similar |
| SLI-343Y8C3F | Rohm Semiconductor | 226 | SLI-343Y8C3F-ND | 0,36000 € | Similar |
| SLI-343Y8Y3F | Rohm Semiconductor | 4.123 | SLI-343Y8Y3F-ND | 0,36000 € | Similar |






