Similar



WP7104SYC/J2 | |
|---|---|
DigiKey Part Number | 754-1258-ND |
Manufacturer | |
Manufacturer Product Number | WP7104SYC/J2 |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10SYC/J3 | Kingbright | 25.916 | 754-1594-ND | 0,60000 € | Similar |


