Direct
Similar
Similar
Similar

WP7104LID | |
|---|---|
DigiKey Part Number | 754-1245-ND |
Manufacturer | |
Manufacturer Product Number | WP7104LID |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10LID | Kingbright | 7.377 | 754-1610-ND | 0,21000 € | Direct |
| 1254-10SURD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1254-10SURD/S530-A3TR-ND | 0,07055 € | Similar |
| 3RD-F | Bivar Inc. | 0 | 3RD-F-ND | 0,12990 € | Similar |
| 3SRD-F | Bivar Inc. | 0 | 3SRD-F-ND | 0,13580 € | Similar |
| 4300F1LC | Visual Communications Company - VCC | 988 | 4300F1LC-ND | 0,91000 € | Similar |





