Similar
Similar
Similar
Similar
Similar
Similar

WP7104GD | |
|---|---|
DigiKey Part Number | 754-1242-ND |
Manufacturer | |
Manufacturer Product Number | WP7104GD |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10GD | Kingbright | 22.552 | 754-1603-ND | 0,19000 € | Similar |
| SLI-343M8C3F | Rohm Semiconductor | 3.899 | SLI-343M8C3F-ND | 0,36000 € | Similar |
| SLI-343M8G3F | Rohm Semiconductor | 0 | 846-1135-ND | 0,36000 € | Similar |
| SLI-343P8C3F | Rohm Semiconductor | 12.060 | SLI-343P8C3F-ND | 0,36000 € | Similar |
| SLI-343P8G3F | Rohm Semiconductor | 4.764 | SLI-343P8G3F-ND | 0,36000 € | Similar |




