WP7104F3C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 4.000
Unit Price: 0,36000 €
Datasheet
Infrared (IR) Emitter 940nm 1.2V 50mA 7mW/sr @ 50mA 34° T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7104F3C

DigiKey Part Number
754-1241-ND
Manufacturer
Manufacturer Product Number
WP7104F3C
Description
EMITTER IR 940NM 50MA T-1
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 7mW/sr @ 50mA 34° T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
7mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
34°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes