
WP7083CGDK | |
|---|---|
DigiKey Part Number | 754-WP7083CGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP7083CGDK |
Description | 5MM.GRN.LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 574nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09738 € | 48,69 € |
| 1.000 | 0,08976 € | 89,76 € |
| 2.000 | 0,08326 € | 166,52 € |
| 5.000 | 0,07614 € | 380,70 € |
| 10.000 | 0,07168 € | 716,80 € |
| 25.000 | 0,06681 € | 1.670,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

