
WP59GYC | |
|---|---|
DigiKey Part Number | 754-1473-ND |
Manufacturer | |
Manufacturer Product Number | WP59GYC |
Description | LED GRN/YLW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP59GYC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case Radial - 3 Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 11.35mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,21320 € | 21,32 € |
| 500 | 0,17544 € | 87,72 € |
| 1.000 | 0,16300 € | 163,00 € |
| 2.000 | 0,15244 € | 304,88 € |
| 6.000 | 0,13885 € | 833,10 € |
| 10.000 | 0,13365 € | 1.336,50 € |
| 26.000 | 0,12547 € | 3.262,22 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

