
WP57GYW | |
|---|---|
DigiKey Part Number | 754-2171-ND |
Manufacturer | |
Manufacturer Product Number | WP57GYW |
Description | LED GRN/YLW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP57GYW Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 590nm Yellow |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17404 € | 87,02 € |
| 1.000 | 0,16171 € | 161,71 € |
| 2.000 | 0,15123 € | 302,46 € |
| 6.000 | 0,13775 € | 826,50 € |
| 10.000 | 0,13259 € | 1.325,90 € |
| 26.000 | 0,12447 € | 3.236,22 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




