
WP513GDT | |
|---|---|
DigiKey Part Number | WP513GDT-ND |
Manufacturer | |
Manufacturer Product Number | WP513GDT |
Description | LED GRN DIFF RECT 2.5MMX5MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP513GDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.50mm W | |
Height (Max) | 8.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10936 € | 54,68 € |
| 1.000 | 0,10096 € | 100,96 € |
| 2.000 | 0,09379 € | 187,58 € |
| 5.000 | 0,08592 € | 429,60 € |
| 10.000 | 0,08101 € | 810,10 € |
| 25.000 | 0,07564 € | 1.891,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


