WP483SURDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP483SURDTK

DigiKey Part Number
754-WP483SURDTK-ND
Manufacturer
Manufacturer Product Number
WP483SURDTK
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21800 €2,18 €
1000,15430 €15,43 €
5000,12568 €62,84 €
1.0000,11623 €116,23 €
2.0000,10818 €216,36 €
5.0000,09935 €496,75 €
10.0000,09384 €938,40 €
25.0000,08782 €2.195,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €