MFR Recommended

WP424HDT | |
|---|---|
DigiKey Part Number | WP424HDT-ND |
Manufacturer | |
Manufacturer Product Number | WP424HDT |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2.25V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP424HDT Models |
Category | Voltage - Forward (Vf) (Typ) 2.25V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Flat Top | Height (Max) 6.00mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP424SURDTK | Kingbright | 0 | 754-WP424SURDTK-ND | 0,31000 € | MFR Recommended |
| 3SRD-S | Bivar Inc. | 69 | 3SRD-S-ND | 0,29000 € | Similar |
| 4300F1LC | Visual Communications Company - VCC | 988 | 4300F1LC-ND | 0,91000 € | Similar |
| XLUR11D | SunLED | 13.456 | 1497-1030-ND | 0,19000 € | Similar |





