LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4060XH/3ID

DigiKey Part Number
754-1229-ND
Manufacturer
Manufacturer Product Number
WP4060XH/3ID
Description
LED CBI 1.8MM 3X1 RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 3)
Wavelength - Peak
625nm
Configuration
3 High
Current
20mA
Millicandela Rating
11.5mcd
Viewing Angle
70°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.