Direct

WP4060XH/3GD | |
|---|---|
DigiKey Part Number | 754-1228-ND |
Manufacturer | |
Manufacturer Product Number | WP4060XH/3GD |
Description | LED CBI 1.8MM 3X1 GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 3) | |
Wavelength - Peak | 568nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |


