
WP3A10SURDK | |
|---|---|
DigiKey Part Number | 754-WP3A10SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10SURDK |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 645nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.25mm |
Lens Size 3.00mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,08562 € | 42,81 € |
| 1.000 | 0,07879 € | 78,79 € |
| 2.000 | 0,07295 € | 145,90 € |
| 5.000 | 0,06655 € | 332,75 € |
| 10.000 | 0,06255 € | 625,50 € |
| 25.000 | 0,05817 € | 1.454,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



