
WP3A10SF7C | |
|---|---|
DigiKey Part Number | WP3A10SF7C-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10SF7C |
Description | EMITTER IR 850NM 50MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 7mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP3A10SF7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,47430 € | 47,43 € |
| 500 | 0,40038 € | 200,19 € |
| 1.000 | 0,37619 € | 376,19 € |
| 2.000 | 0,35567 € | 711,34 € |
| 5.000 | 0,33326 € | 1.666,30 € |
| 10.000 | 0,31929 € | 3.192,90 € |
| 25.000 | 0,30408 € | 7.602,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


