
WP3A10AD | |
|---|---|
DigiKey Part Number | 754-WP3A10AD-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10AD |
Description | 3MM ORANGE LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 588nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,13044 € | 65,22 € |
| 1.000 | 0,12070 € | 120,70 € |
| 2.000 | 0,11241 € | 224,82 € |
| 5.000 | 0,10332 € | 516,60 € |
| 10.000 | 0,09764 € | 976,40 € |
| 25.000 | 0,09144 € | 2.286,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


