WP2060YD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 499
Unit Price: 0,28000 €
Datasheet

Direct


Dialight
In Stock: 0
Unit Price: 0,15787 €
Datasheet
Yellow 588nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP2060YD

DigiKey Part Number
754-1216-ND
Manufacturer
Manufacturer Product Number
WP2060YD
Description
LED YL DIFFUSED RADIAL LEAD T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.30mm L x 2.40mm W
Height (Max)
3.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.