
WP1543SGC | |
|---|---|
DigiKey Part Number | 754-WP1543SGC-ND |
Manufacturer | |
Manufacturer Product Number | WP1543SGC |
Description | 5MM GREEN LED LAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08580 € | 42,90 € |
| 1.000 | 0,07894 € | 78,94 € |
| 2.000 | 0,07309 € | 146,18 € |
| 5.000 | 0,06666 € | 333,30 € |
| 10.000 | 0,06264 € | 626,40 € |
| 25.000 | 0,05824 € | 1.456,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

