Parametric Equivalent

WP1384AL/ID | |
|---|---|
DigiKey Part Number | WP1384AL/ID-ND |
Manufacturer | |
Manufacturer Product Number | WP1384AL/ID |
Description | LED CBI 3.4MM RED DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1384AL/ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 32mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33153 € | 331,53 € |
| Unit Price without VAT: | 0,33153 € |
|---|---|
| Unit Price with VAT: | 0,39452 € |


