
WP132XNT | |
|---|---|
DigiKey Part Number | WP132XNT-ND |
Manufacturer | |
Manufacturer Product Number | WP132XNT |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP132XNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08579 € | 85,79 € |
| 2.000 | 0,07953 € | 159,06 € |
| 6.000 | 0,07144 € | 428,64 € |
| 10.000 | 0,06834 € | 683,40 € |
| 26.000 | 0,06346 € | 1.649,96 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

