WP113HDT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 8.945
Unit Price: 0,27000 €
Datasheet

Similar


Kingbright
In Stock: 14.321
Unit Price: 0,22000 €
Datasheet

Similar


SunLED
In Stock: 4.467
Unit Price: 0,21000 €
Datasheet
Red 635nm LED Indication - Discrete 2.25V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP113HDT

DigiKey Part Number
754-1654-ND
Manufacturer
Manufacturer Product Number
WP113HDT
Description
LED RED DIFF RECT 2MMX5MM T/H
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP113HDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm L x 2.00mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes