
WP103GDT | |
|---|---|
DigiKey Part Number | 754-WP103GDT-ND |
Manufacturer | |
Manufacturer Product Number | WP103GDT |
Description | 2X5MM GRN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.80mm W | |
Height (Max) | 8.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08579 € | 85,79 € |
| 2.000 | 0,07953 € | 159,06 € |
| 5.000 | 0,07264 € | 363,20 € |
| 10.000 | 0,06834 € | 683,40 € |
| 25.000 | 0,06363 € | 1.590,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

