
WP103GD | |
|---|---|
DigiKey Part Number | 754-WP103GD-ND |
Manufacturer | |
Manufacturer Product Number | WP103GD |
Description | 2X5MM GRN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bag | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 2.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 8.25mm |
Lens Size 5.00mm x 2.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,09200 € | 46,00 € |
| 1.000 | 0,08473 € | 84,73 € |
| 2.000 | 0,07854 € | 157,08 € |
| 5.000 | 0,07174 € | 358,70 € |
| 10.000 | 0,06749 € | 674,90 € |
| 25.000 | 0,06284 € | 1.571,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

