Direct

W7104VGC/E | |
|---|---|
DigiKey Part Number | W7104VGC/E-ND |
Manufacturer | |
Manufacturer Product Number | W7104VGC/E |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 4.90mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10ZGC/G | Kingbright | 3.006 | 754-1612-ND | 0,85000 € | Direct |


