
TQ15.2 | |
|---|---|
DigiKey Part Number | 754-TQ15.2-ND |
Manufacturer | |
Manufacturer Product Number | TQ15.2 |
Description | 4MM SPACER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4mm LEDs LED Standoff Black Nylon 0.598" (15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.598" (15.20mm) | |
LED | 4mm LEDs | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10540 € | 10,54 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07809 € | 78,09 € |
| 2.000 | 0,07228 € | 144,56 € |
| 5.000 | 0,06592 € | 329,60 € |
| 10.000 | 0,06193 € | 619,30 € |
| 25.000 | 0,05757 € | 1.439,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

