TA07-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 0
Unit Price: 4,89000 €
Datasheet
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.85V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA07-11SRWA

DigiKey Part Number
754-1706-5-ND
Manufacturer
Manufacturer Product Number
TA07-11SRWA
Description
LED MATRIX 5X7 0.7" 660NM RED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.85V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
TA07-11SRWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm)
Manufacturer
Kingbright
Color
Red
Packaging
Tube
Configuration
5 x 7
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.85V
Millicandela Rating
34mcd
Base Product Number
Internal Connection
Common Cathode Row, Common Anode Column
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA07-11SURKWAKingbright0754-2302-ND4,89000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes