
SC56-51QBWA/D | |
|---|---|
DigiKey Part Number | 754-SC56-51QBWA/D-ND |
Manufacturer | |
Manufacturer Product Number | SC56-51QBWA/D |
Description | 0.56" SINGLE-DIGIT BLUE LED DISP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 10mA 0.670" H x 0.492" W x 0.315" D (17.02mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Kingbright | Color Blue |
Packaging Bag | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 10mcd |
Size / Dimension 0.670" H x 0.492" W x 0.315" D (17.02mm x 12.50mm x 8.00mm) | Wavelength - Peak 460nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 120mW |
Display Type 7-Segment | Package / Case 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 40 | 2,18925 € | 87,57 € |
| 120 | 1,97792 € | 237,35 € |
| 520 | 1,76962 € | 920,20 € |
| 1.000 | 1,69784 € | 1.697,84 € |
| 2.000 | 1,63313 € | 3.266,26 € |
| 5.000 | 1,56269 € | 7.813,45 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


