Similar

SC43-11GWA | |
|---|---|
DigiKey Part Number | SC43-11GWA-ND |
Manufacturer | |
Manufacturer Product Number | SC43-11GWA |
Description | DISPLAY 7SEG 0.43" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SC43-11GWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm) | |
Digit/Alpha Size | 0.43" (10.92mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.002 | 0,72381 € | 1.449,07 € |
| Unit Price without VAT: | 0,72381 € |
|---|---|
| Unit Price with VAT: | 0,86133 € |



